4.9v 3w White Power LED 70lm

4.9v 3w White Power LED 70lm

MPN
HMHP-E3LW
Brand
TruOpto
Order Code
55-1862

Discontinued


4.9V 3W 70lm power white LED with 100,000 hours of life. Low forward voltage operated, instant light, no uv light generated, high ESD protection, wide operating temperature. Application include: Reading lights, portable flashlights, uplighters and downlighters, garden/security lighting, LCD backlights/light guides.
Forward Voltage 4.9V
Forward Current 700mA
Luminosity 70lm
Viewing Angle 140°

Trustpilot