4.8mm Mini Reel (70m) Heat Shrink

4.8mm Mini Reel (70m) Heat Shrink

Brand
DSG-Canusa
Order Code
03-0915

Discontinued


Flame Retardant Heat Shrinkable Sleeving, 2:1 Shrink Ratio, 4.8mm Supplied Diameter, 2.4mm Shrink Diameter, 0.5mm Wall Thickness, 110°C Shrink Temperature, Black Colour, Polyolefin Material, -55°C to +125°C Operating Temperature Range, 70m Length, Suitable for a Wide Range of Uses Including Military and Professional Electronics, and Industrial Electronics Manufacturing, Dielectric Strength 20kv/mm, Flame Retardant to UL224, Applications Include Insulation, Marking, Strain Relieving, Building of Wire Bundles, Colour Coding and Identification and Mechanical Protection, Supplied in Reel of 70m
Shrinkage Ratio 2:1
Length 70m
Colour Black
Shrunk Diameter 2.4mm
Unshrunk Diameter 4.8mm

Trustpilot