4.8mm Adh H/shrink 150m Reel

4.8mm Adh H/shrink 150m Reel

Brand
Shrinktek
Order Code
03-0606

Discontinued


A range of flexible cross-linked, heat shrinkable tubing with an integral adhesive inner lining.
  • Inner adhesive liner melts and flows to seal and encapsulate components contained within
  • Manufactured from a special polyolefin material that is rated for continuous operation at +110°C
  • Supplied in black colour which is flame retardant
  • 3:1 shrink ratio facilitates the standardisation of size over a wide range of diameters
  • Shrink temperature +100°C
  • Resistant to oils, fuels and water
  • Conforms to UL requirements
  • Sizes quoted before shrinking
  • Supplied in lengths of 1.2m
Shrinkage Ratio 3:1
Length 150m
Colour Black
Shrunk Diameter 1.5mm
Unshrunk Diameter 4.5mm

Trustpilot