Christmas Opening Hours and Delivery Dates here
4-7mm M20 White Cable Gland

4-7mm M20 White Cable Gland

Order Code:

04-0320

Brand: Elkay MPN: 249W93W97W ASSD

Discontinued


Standard Cable Gland, 4 to 7mm Cable Diameter Range, M20 Thread Size, 8mm Thread Length, 20mm Mounting Hole Diameter, Nylon Body Material, White Colour, IP66 Protection Category, -20ºC to +90ºC Temperature Range, 3.5mm Panel Thickness, Compression Type, Waterproof Entry and Strain Relief, For use with PVC and Rubber Cables, Supplied in Box of 100

Trustpilot