Easter Opening Hours and Delivery Dates here

3M UR2 Scotchlok™ IDC Butt Connector 2 or 3 Way Red

Order Code:

50-6330

Brand: 3M MPN: UR2

Discontinued


This single conductor connector is for the secure connection of plastic insulated communication cables or signal cables.

The gel filling protects the electrical connection from humidity and corrosion.


  • Wiring without stripping
  • For vibration proof and permanent connections
  • Cable cross-section: 0.4-0.9mm
  • Colour: Red
  • Cross-section: 0.4-0.9mm
  • External diameter: 2.08mm
  • Number of pins: 3
  • Specification: Connector +filling, red cap
  • Type: UR2
Type STRONGUR2/STRONG
Number of Ways 3
Number of Rows 1

You may also like


Trustpilot