3M™ Tartan™ Box Sealing Tape 305, Brown, 50 mm x 66 m, 0.043 mm

MPN
7000095639
Brand
3M
GTIN-14
08021684466465
Order Code
51-1941
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
3+ £1.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 9 in stockFurther 197 despatched in 4 working days

Brown Tartan 305 Box Sealing Tape (BOPP) from 3M, ideal for sealing boxes, cartons or other parcels.
  • Tape size 50mm wide x 66m long
Type Packaging Tape
Width 50mm
Length 66m
Colour Light brown
Easy to use Yes
Quantity per pack 1 pc(s)
Suitable for indoor use Yes
Suitable for outdoor use Yes
Tape colour Brown
Tape purpose Bundling
Thickness 0.043mm
Ultraviolet (UV) resistant Yes

Reviews

Be the first to submit a review

Trustpilot