3M SJ5705S Bumpon Pad Black 32.4mm x 6.1mm 1pc Foot Square

Image Representative of Range

3M SJ5705S Bumpon Pad Black 32.4mm x 6.1mm 1pc Foot Square

MPN
SJ5705S
Brand
3M
GTIN-14
00021200184840
Order Code
01-0051
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
5+ £1.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 577 in stock

Manufactured by 3M, the product SJ5705S is a black rubber bumper designed to prevent scratching and sliding. Measuring at 32.4 mm in width and 6.1 mm in height, these anti-scratch feet are ideal for use on cabinets and other furniture. Typically applied as protective foot pads, they help maintain the integrity of surfaces while providing stability.
Type Foot
Material Polyurethane (PE)
Dim (W x H) 32.4 mm x 6.1 mm
Factory colour Black
Height 6.1mm
Misc Attribute 1 Rectangular, flat profile
Misc Attribute 2 7000029585
Width 32.4mm

Reviews

Be the first to submit a review

Trustpilot