3M SJ5514S SJ5514 Bumpon Elastikpuffer Black 20.6x13.2 mm 1pc

Image Representative of Range

3M SJ5514S SJ5514 Bumpon Elastikpuffer Black 20.6x13.2 mm 1pc

MPN
SJ5514S
Brand
3M
GTIN-14
00021200184697
Order Code
01-0050
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
10+ £0.610
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 959 in stock

The 3M rubber feet, model SJ5514S, are designed to protect surfaces from scratches and provide vibration damping. These black, foot-square bumpers measure 20.6 mm by 13.2 mm, making them ideal for stabilising cabinets and other furniture. Typical applications include use as anti-scratch and noise-reducing components in domestic and commercial environments.
Type Foot
Material Polyurethane (PE)
Dim (W x H) 20.6 mm x 13.2 mm
Factory colour Black
Height 13.2mm
Misc Attribute 1 Square, high profile
Misc Attribute 2 7000001889
Width 20.6mm

Reviews

Be the first to submit a review

Trustpilot