3M SJ 3527N Scotchmate Hook-and-Loop Pad 1000x15mm Black Self-Adhesive

MPN
7000002128
Brand
3M
GTIN-14
00021200459801
Order Code
11-1815
Country of Origin
South Korea
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £3.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 155 in stock

3M SJ 3527N is a black hook-and-loop strip with dimensions of 1000 mm by 15 mm. This adhesive-backed fastener is sold per metre and is suitable for cable mounting and various components. It is ideal for situations requiring reusable fastening solutions such as velcro closures.
Type Hook & Loop Tape
Width 15mm
Length 1m
Colour Black
Dimensions (L x W) 1000 mm x 15 mm
Hook-and-loop feature stick-on
Hook-and-loop technology Hook pad
Max. length sold by the metre 45m
Misc Attribute 1 SJ 3527N
Misc Attribute 2 Loopband

Reviews

Be the first to submit a review

Trustpilot