3M SF420AF SecureFit Safety Glasses Anti-Fog Anti-Scratch Coating Green Black

MPN
SF420AF
Brand
3M
GTIN-14
00078371665135
Order Code
87-8977
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £16.28
10+ £15.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

For comfortable eye protection with magnification range for clear recognition of small detail, the 3M™ SecureFit™ Safety Readers Series 400 goggles are recommended. The black/green frame safety glasses weigh only 19 g and have a +1.5 or +2.0 or +2.5 diopter zoom magnification range at the bottom. It also has 3M™ pressure distribution technology, which allows the double-padded ironing points to adapt naturally to the head size of the respective carrier. This guarantees a secure and comfortable fit. The soft and adjustable nose bridge allows a still better fit and reduce the slipping of the protective goggles when head is moving. The wide and flexible temples with seat over the ears offer solid side protection and can be well combined with protective ear caps. The wrap-around shape allows the user a wide field of view. The borderless polycarbonate lens is available with an anti-fog/anti-Scratch coating for longer durability and better visibility.
Type Safety Glasses
DIN Standard DIN 166
EN Standard EN 166
Lens Colour None
Material Polycarbonate
Colour Green, Black
Fog proof Yes
Lens Material Polycarbonate
Product colour Black, Green
Product Type Safety goggles
Quantity per pack 20 pc(s)
Recommended gender Any gender
Scratch-resistant Yes

Reviews

Be the first to submit a review

Trustpilot