3M SF100.20 Scotch Weld SF100 Superglue 20 g

Order Code:

87-8955

Brand: 3M MPN: SF100.20 EAN-13: 4046719335237
  • Country of Origin: United Kingdom
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £13.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 available to back orderBack-order availability date - 28/04/2026

Scotch weld SF100 is a very fast hardening, Medium viscous cyanoacrylate adhesive on the basis of modified ethyl cyanoacrylate. It is suitable for bonding of many different materials, even for acid and porous surfaces in cases where a fast bonding is required. Scotch weld SF100 was specially designed for bonding plastics, elastomers, paper, leather, metals and other common materials. SF100 is dependent on the surface moisture on hardening speed less than the usual cyanogen acrylate adhesives. It is generally suitable for glue joints with a very low clearance and relatively smooth, even surfaces.
Type Superglue Adhesive
Colour Clear
Dispensing Method Bottle
Heat resistance -50 to +80°C
Suitable For For bonding plastics, elastomers, paper, leather, metals and other common materials.
Viscosity 80 - 120 mPa s; typically 90 mPa s

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot