3M™ Scotchcast™ Re-Enterable Electrical Insulating Resins SC 2123 Size A 90 ml

MPN
7100179825
Brand
3M
GTIN-14
00638060289310
Order Code
51-2244
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £15.87 £14.04
10+ £12.88
50+ £12.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

3M™ Scotchcast™ Re-Enterable Electrical Insulating Resin 2123 is a soft, two-part polybutadiene resin encapsulant. This resin has good handling and performance characteristics and is formulated for re-enterable splice protection. This multi purpose, moisture sealing resin bonds to nearly all cable jackets.
3M™ Scotchcast™ Electrical Insulating Resin 2123 has good wetting and low viscosity properties. This soft flexible resin ensures curing at room temperature and acts as an insulating material for cable splices operating up to 1 kV. It flows easily, even at low temperatures, while filling the enclosure and minimizing voids. It is tested according with CENELEC HD 623.S1 (EN50393) standard and is 2011/65/EU (RoHS) as well as 1907/2007/EC (REACH) compliant.
  • High performance re-enterable resin in bag package for sealing and insulating low voltage cables connections in electrical boxes
  • Typical hardness (ASTM D2240) - 0 Shore A
  • Has 62 minute gel time at 23 °C (73 °F)
  • Useful for sealing and electrical insulation in potting applications
  • Withstands a max temperature in continuous use of 90 °C (194 °F)
  • Elongates 300% longer than its original size for easy insulation or wrapping
  • Rated up to 1 kV
  • Excellent wetting properties and low viscosity
  • RoHS 2011/65/EU and REACH Compliant
  • 3M™ Scotchcast™ Easy Dispenser 250: Compatible and used with commercially available applicator guns
  • 3M™ Scotchcast™ Easy Dispenser 250: Mixing of resin components is by a static mixer and delivered together with cartridge
Type SC2123
Dispensing Method Packet
Weight / Volume 90ml
Content 90 ml

Reviews

Be the first to submit a review

Trustpilot