3M™ Scotch-Weld™ Super Fast Cyanoacrylate SF100 20g

MPN
7100034060
Brand
3M
GTIN-14
04054596802292
Order Code
87-0251
Country of Origin
United Kingdom
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £21.00
10+ £17.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 21 in stockAdditional quantity lead time 7 days

SF100 is a medium viscosity, ethyl cyanoacrylate based adhesive, formulated for bonding absorbent or porous surfaces such as paper, wood or leather.


  • Also suitable for the rapid bonding of a wide range of plastics, metals and rubbers
  • Supplied in a 20g bottle
Type Cyanoacrylate
Colour Clear
Dispensing Method Bottle
Volume 20g
Adhesive Type Cyanoacrylate
Base Unit (B) - Metric Cubic Dimension 0.087 CDM
Base Unit (B) - Metric Gross Weight 33.3g
Base Unit (B) - Metric Height Dimension 108.0mm
Base Unit (B) - Metric Length Dimension 23.0mm
Base Unit (B) - Metric Width Dimension 35.0mm
Consumer (2) - Item Quantity 1.0
Consumer (2) - Metric Cubic Dimension 109.4 CCM
Consumer (2) - Metric Gross Weight 40.02g
Consumer (2) - Metric Height Dimension 108.0mm
Consumer (2) - Metric Length Dimension 23.0mm
Consumer (2) - Metric Net Weight 20.0g
Consumer (2) - Metric Width Dimension 35.0mm
Consumer (2) - Unit EA
Container Size (Imperial) 0.0 NP
Full Cure Time 24 Hours @ 72 F (22 C)
Local Catalog ID SF10020
Material Number 7100034060
Product colour Transparent
Sales Unit (S) - Unit EA

Reviews

Be the first to submit a review

Trustpilot