3M™ Scotch-Weld™ Spray 74 Foam Adhesive 500ml

MPN
7000116772
Brand
3M
GTIN-14
05900422098546
Order Code
87-8019
Country of Origin
Poland
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £21.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stock36 due on 21/10/2026


Foam Fast 74 from 3M™ is a fast-drying spray adhesive that permanently bonds foam and fabric to a wide range of substrates quickly and easily. The non-yellowing formula dispenses in a lace-spray pattern and applies directly onto surfaces and materials where needed.

Foam Fast 74 has an aggressive tack that offers a high initial grab with foam-tearing strength, yet allows sufficient open time to position materials properly. It also provides higher coverage than competing spray adhesives and helps create soft, non-dimpling glue lines.


  • Provides professional, industrial strength for demanding applications
  • Offers a fast, aggressive tack for a quick assembly of high-stress bonds
  • Allows for a bond time of 15 seconds to 30 minutes
  • Ideal for crafts and hobbies
  • Supplied in a container of 500ml
  • Manufacturer's part 7000116771
Type Adhesive
Colour Yellow
Dispensing Method Aerosol
Volume 500ml
Adhesive Type Synthetic Elastomer
Base Unit (B) - Metric Cubic Dimension 1.172 CDM
Base Unit (B) - Metric Gross Weight 499.0g
Consumer (2) - Item Quantity 1.0
Consumer (2) - Unit KAN
Container Size (Imperial) 16.9 fl oz (US)
Local Catalog ID SPRAY74N
Material Number 7000116772
Product colour Orange
Product Type Spray Adhesives
Product Type.10 Spray Adhesives
Product Type.11 Spray Adhesives
Product Type.12 Spray Adhesives
Product Type.13 Spray Adhesives
Product Type.14 Spray Adhesives
Product Type.15 Spray Adhesives
Product Type.16 Spray Adhesives
Sales Unit (S) - Unit KAN
Surface Type Foam

Reviews

Be the first to submit a review

Trustpilot