3M™ Scotch-Weld™ PR100 Cyanoacrylate Adhesive 20g

MPN
7100033657
Brand
3M
GTIN-14
00000096111383
Order Code
87-8017
Country of Origin
United Kingdom
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Was Unit Price (Ex VAT)
1+ £21.00 £18.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockAdditional quantity lead time 14 days

Scotch-Weld™ PR100 is a low viscosity instant adhesive from 3M™ which has been formulated to give exceptional performance on difficult-to-bond substrates, such as nylon, polypropylene and polyethylene with an appropriate primer. Once applied, the glue has a fast handling time and cure. This cyanoacrylate adhesive is dispensed from a flexible container - just pinch a precise drop or squeeze for a steady bead.


  • Low viscosity
  • Strong, durable and long lasting bond on a variety of substrates
  • Supplied in a dispenser of 20g
  • Manufacturer's part 7100033657
Type Cyanoacrylate
Colour Clear
Dispensing Method Dispenser
Volume 20g
Adhesive Type Cyanoacrylate
Base Unit (B) - Metric Cubic Dimension 100.6 CCM
Base Unit (B) - Metric Gross Weight 40.02g
Consumer (2) - Item Quantity 1.0
Consumer (2) - Unit PAK
Container Size (Imperial) 0.7 Ounce
Full Cure Time 24 Hours @ 72 F (22 C)
Local Catalog ID PR10020
Material Number 7100033657
Maximum Operating Temperature (Fahrenheit) 180.0 Degree Fahrenheit
Product colour Transparent
Sales Unit (S) - Unit EA

Reviews

Be the first to submit a review

Trustpilot