3M™ Scotch® Vinyl Electrical Tape 22, Black 12mm x 33m

MPN
7000057495
Brand
3M
GTIN-14
00054007100263
Order Code
51-2008
Country of Origin
USA

Discontinued


Scotch 22 is an especially thick premium-grade insulation tape with high abrasion resistance and mechanical capacity. It is ideal for cable sheath repairs and insulation.


  • Width 12mm
  • Colour: Black
  • Supplied on 33m rolls
Type Electrical Tape
Width 12mm
Length 33m
Colour Black
Maximum Temperature +80°C
Min. temperature -10°C

Trustpilot