3M™ Scotch® Vinyl Color-Coding Electrical Tape 35, Blue, 19 mm x 20 m

MPN
7100238733
Brand
3M
GTIN-14
00051144061105
Order Code
51-1982
Country of Origin
USA
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £7.79
10+ £7.27
50+ £7.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 43 in stock

3M Scotch Weatherproof Blue PVC Adhesive Tape is ideal for identification and insulation of cables. It has good adhesion and flexibility even at low temperatures.


  • Blue weatherproof PVC tape
  • Ideal for identification and insulation of cables
  • Good adhesion and flexibility even at low temperatures
  • Width 19mm
  • Thickness 0.18mm
  • Supplied on 20m rolls
Type Weatherproof tape
Width 19mm
Length 20m
Colour Blue
Maximum Temperature +105°C
Min. temperature -10°C

Reviews

Be the first to submit a review

Trustpilot