3M™ Scotch® Low Noise Tape Dispenser H150, Grey, 48 mm

MPN
7000056829
Brand
3M
GTIN-14
00021200395185
Order Code
51-2035
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £33.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 7 in stockAdditional quantity lead time 7 days

This Scotch HE 150 Tape Gun from 3M takes the hassle out of sealing boxes and other parcels. Just fit the tape into the hand dispenser and start sticking. This low-noise dispenser makes the chore of packaging a pleasure to undertake.

Please note: Supplied without packaging adhesive tape.


  • Colour grey
  • Suitable for packaging adhesive tapes max. 48mm x 66m
Type Sealing tape gun
Length 0.0 NP
Colour Brown, Grey
Base Unit (B) - Metric Cubic Dimension 2797.188 CCM
Base Unit (B) - Metric Gross Weight 0.454kg
Base Unit (B) - Metric Height Dimension 11.557cm
Base Unit (B) - Metric Length Dimension 8.763cm
Base Unit (B) - Metric Width Dimension 27.62cm
Consumer (2) - Item Quantity 1.0
Consumer (2) - Metric Cubic Dimension 3060.738 CCM
Consumer (2) - Metric Gross Weight 509.913g
Consumer (2) - Metric Height Dimension 11.557cm
Consumer (2) - Metric Length Dimension 8.763cm
Consumer (2) - Metric Net Weight 408.233g
Consumer (2) - Metric Width Dimension 27.62cm
Consumer (2) - Unit EA
Local Catalog ID H150
Material Plastic/Metal
Material Number 7000056829
Overall Height (Imperial) 0.0 NP
Overall Height (Metric) 0.0 NP
Overall Length (Imperial) 0.0 NP
Overall Length (Metric) 0.0 NP
Overall Length (Metric).1 0.0 NP
Overall Length (Metric).2 0.0 NP
Overall Length (Metric).3 0.0 NP
Overall Length (Metric).4 0.0 NP
Overall Width (Imperial) 2.0 in
Overall Width (Imperial).10 2.0 in
Overall Width (Imperial).11 2.0 in
Overall Width (Imperial).12 2.0 in
Overall Width (Imperial).13 2.0 in
Overall Width (Imperial).14 2.0 in
Overall Width (Imperial).15 2.0 in
Overall Width (Metric) 48.0mm
Overall Width (Metric).10 48.0mm
Overall Width (Metric).11 48.0mm
Overall Width (Metric).12 48.0mm
Overall Width (Metric).13 48.0mm
Overall Width (Metric).14 48.0mm
Overall Width (Metric).15 48.0mm
Overall Width (Metric).16 48.0mm
Overall Width (Metric).17 48.0mm
Overall Width (Metric).18 48.0mm
Overall Width (Metric).19 48.0mm
Overall Width (Metric).20 48.0mm
Overall Width (Metric).21 48.0mm
Overall Width (Metric).22 48.0mm
Overall Width (Metric).23 48.0mm
Overall Width (Metric).24 48.0mm
Overall Width (Metric).25 48.0mm
Overall Width (Metric).26 48.0mm
Overall Width (Metric).27 48.0mm
Product colour Grey
Sales Unit (S) - Unit EA
Tape Width (Metric) 48.0
Tape Width (Metric).1 48.0

Alternatives (6)

Reviews

Be the first to submit a review

Trustpilot