3M™ Scotch® Linerless Rubber Splicing Tape 130C, 19 mm x 9.1 m

MPN
7000006085
Brand
3M
GTIN-14
00054007417170
Order Code
51-1841
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £27.71
10+ £26.28
50+ £25.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 72 in stock

3M Scotch 130C Linerless Rubber Splicing Tape has excellent dielectrical properties and is weatherproof and water-resistnat so is ideal for most outdoor applications.


  • Tape size 19mm x 9.1m
  • Made from ethylene-propylene rubber
  • Resistant against UV-rays and ozone

Type Splicing tape
Width 19mm
Length 9.1m
Colour Black
Maximum Temperature +90°C
Min. temperature 0°C
Tape size 19mm x 9.1m

Reviews

Be the first to submit a review

Trustpilot