3M™ Scotch® Crepe Masking Tape 202, Beige, 24 mm x 50 m, 0.17 mm

MPN
7100044183
Brand
3M
GTIN-14
04054596191693
Order Code
87-8193
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £7.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 60 in stockAdditional quantity lead time 7 days

3M™ Paper Masking Tape 202 is a high strength natural coloured crepe paper coated with a rubber resin adhesive.
  • Crepe paper backing for conformability that will maintain integrity when formed around corners
  • Backing saturated for easy tear – resists slivering yet hand tearable
  • Rubber adhesive with instant adhesion
  • Good holding power that resists lifting or curling and helps reduce rework
  • Special backsize treatment controls unwind and helps reduce waste
  • Designed for indoor use only
  • Supplied on rolls of 50m
  • Manufacturer's part 7100044183
Type Masking Tape
Width 24mm
Length 50m
Colour Beige
Adhesive Type Rubber
Base Unit (B) - Metric Cubic Dimension 557.305 CCM
Base Unit (B) - Metric Gross Weight 186.694g
Consumer (2) - Item Quantity 9.0
Consumer (2) - Metric Cubic Dimension 3.803 CDM
Consumer (2) - Metric Gross Weight 1.615kg
Consumer (2) - Metric Height Dimension 225.0mm
Consumer (2) - Metric Length Dimension 130.0mm
Consumer (2) - Metric Net Weight 1.598kg
Consumer (2) - Metric Width Dimension 130.0mm
Consumer (2) - Unit PAK
Elongation at Break 10%
Elongation at Break.10 10%
Local Catalog ID 20224
Material Number 7100044183
Maximum Operating Temperature (Celsius) 121.0
Maximum Operating Temperature (Fahrenheit) 250.0 Degree Fahrenheit
Overall Length (Metric) 50.0m
Overall Width (Imperial) 0.94 in
Overall Width (Imperial).10 0.94 in
Overall Width (Imperial).11 0.94 in
Overall Width (Imperial).12 0.94 in
Overall Width (Imperial).13 0.94 in
Overall Width (Imperial).14 0.94 in
Overall Width (Imperial).15 0.94 in
Overall Width (Metric) 24.0mm
Overall Width (Metric).10 24.0mm
Overall Width (Metric).11 24.0mm
Overall Width (Metric).12 24.0mm
Overall Width (Metric).13 24.0mm
Overall Width (Metric).14 24.0mm
Overall Width (Metric).15 24.0mm
Overall Width (Metric).16 24.0mm
Overall Width (Metric).17 24.0mm
Overall Width (Metric).18 24.0mm
Overall Width (Metric).19 24.0mm
Overall Width (Metric).20 24.0mm
Overall Width (Metric).21 24.0mm
Overall Width (Metric).22 24.0mm
Overall Width (Metric).23 24.0mm
Overall Width (Metric).24 24.0mm
Overall Width (Metric).25 24.0mm
Overall Width (Metric).26 24.0mm
Overall Width (Metric).27 24.0mm
Product colour Tan
Sales Unit (S) - Unit ROL
Tensile Strength (Metric) 472.0

Reviews

Be the first to submit a review

Trustpilot