3M™ Safety Overspectacles 2800 Series, Anti-Scratch, Clear Lens

MPN
7000032493
Brand
3M
GTIN-14
04046719305759
Order Code
87-8492
Country of Origin
Malaysia
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £9.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 184 in stock

3M™ Safety Overspectacles 2800 Blue. For eye protection which is designed to fit over prescription glasses with minimal interference. These safety overspectacles have four adjustable temple lengths for an optimal fit. The soft, low-profile temples ensure minimal interaction with prescription glasses, and an inclinable lens offers easy adjustment and comfort. The strong polycarbonate lens provides excellent coverage and field of vision, while also ensuring a high level of protection against impacts. For increased durability the lens benefits from an anti-scratch coating.
Type Safety Glasses
Lens Colour None
Material Polycarbonate
100% UVA & UVB protection No
Best uses Assembly work, Construction/renovation work, Dust work, Grinding work, Turning/routing work
Colour Blue
Ergonomic design Yes
Lens Material Plastic
Product colour Grey, Translucent
Product Type Safety glasses
Quantity per pack 1 pc(s)
Scratch-resistant Yes
Weight 0.04kg

Reviews

Be the first to submit a review

Trustpilot