3M S2015AF-BLU Safety Glasses Anti-Fog Anti-Scratch Coating Blue Grey

MPN
7100218306
Brand
3M
GTIN-14
04054596775626
Order Code
87-8946
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £14.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

3M™ Solus™ 2000 safety glasses, S2015AF-BLU is a sporty, stylish safety glasses with blue/grey, adjustable ratchet brackets for a customized fit. Anti-fog/anti-Scratch coating for long life and better visibility.
Type Safety Glasses
DIN Standard DIN 166
EN Standard EN 166
Lens Colour None
Material Polycarbonate
100% UVA & UVB protection Yes
Best uses Assembly work, Construction/renovation work, Dust work, Grinding work
Ergonomic design Yes
Fog proof Yes
Lens Material Polycarbonate
Lens strength + 1.5
Product colour Blue, Grey
Product Type Safety glasses
Quantity per pack 20 pc(s)
Recommended gender Any gender
Scratch-resistant Yes

Reviews

Be the first to submit a review

Trustpilot