3M S2001ASP-BLU Safety Glasses Anti-Fog Coating Angle Adjustable Blue Grey

MPN
7100208825
Brand
3M
GTIN-14
04054596733008
Order Code
87-8937
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (14)
Qty Was Unit Price (Ex VAT)
1+ £9.89 £9.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

3M™ Solus™ 2000 safety glasses, S2001ASP-BLU-EU is a sporty, stylish safety glasses with blue/grey, adjustable angle ratchet brackets for a customized fit. The clear polycarbonate glass with "Scratch-proof+" has an excellent anti-Scratch coating for a long service life.
Type Safety Glasses
DIN Standard DIN 166
EN Standard EN 166
Lens Colour None
Material Polycarbonate
100% UVA & UVB protection Yes
Best uses Assembly work, Construction/renovation work, Dust work, Grinding work
Ergonomic design Yes
Fog proof Yes
Lens Material Polycarbonate
Product colour Blue, Grey
Product Type Safety glasses
Quantity per pack 20 pc(s)
Recommended gender Any gender
Scratch-resistant Yes
Size One Size

Reviews

Be the first to submit a review

Trustpilot