3M S1102SGAF Solus Safety Glasses Anti-Fog Coating Blue Black

MPN
7100080185
Brand
3M
GTIN-14
04054596063068
Order Code
87-8930
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £14.49
10+ £13.71
50+ £13.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

Protect your eyes without compromising appearance, comfort or field of vision with the 3M™ Solus™ 1000 Series goggles. Our light, safety glasses with slim, modern frame with colour-accentuated, soft arms for a stylish look. The soft nose bridge and padded arms make for additional carrying comfort. The robust polycarbonate lens is shock-resistant and has a 3M™ Scotchgard™ anti-mist coating, whose excellent anti-fog and anti-Scratch properties are effective longer than conventional anti-fog coatings even after several washing times.
Type Safety Glasses
DIN Standard DIN 166
EN Standard EN 166
Lens Colour Grey
Material Polycarbonate
Best uses Assembly work, Construction/renovation work
Colour Blue, Black
Fog proof Yes
Lens Material Polycarbonate
Product colour Blue
Product Type Safety glasses
Scratch-resistant Yes

Reviews

Be the first to submit a review

Trustpilot