3M S1101SGAFKT Safety Glasses Anti-Fog Coating Blue-Black

MPN
7100080184
Brand
3M
GTIN-14
04054596062962
Order Code
87-8929
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £20.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 93 in stock

Protective goggles with a thin frame, colour accents and soft components in the temple area, which provides a stylish and modern look. Strong polycarbonate discs provide high impact resistance. The 3M™ Scotchgard™ anti-fog coating makes the glasses fog-free and Scratch-resistant and meets the requirements for the resistance to mist according to the marking K and N of the EN166. Slightly soft pads on the nose bridge Inner padding in the temple area provide for a high comfort and a high stability while wearing.
Type Safety Glasses
DIN Standard DIN 166
EN Standard EN 166
Lens Colour None
Material Polycarbonate
Colour Blue-black
Standards EN 166:2001

Reviews

Be the first to submit a review

Trustpilot