3M S-433L Disposable Hood EN 12941 EN 166 White

MPN
S-433L
Brand
3M
GTIN-14
04046719250288
Order Code
87-8951
Country of Origin
Portugal
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £77.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The S-433L disposable hood is a S Series headpiece for the 3M™ Versaflo™ respiratory system. It covers the head and face and offers eye and face protection according to EN166 (protection against liquid splashes and low impact particles). In addition, it offers reliable protection of neck and shoulder area. The disposable hood was made from the cost-effective universal textile material Web24. It thus offers an ideal solution for applications in which the entire header section has to be replaced frequently – for example in pharmaceutical production. As with all light-weight hoods of the S-series, an excellent air distribution provides for more comfort and less noises in this model too. The extra-large field of view offers a very good view. The S-433L disposable hood is available in two adjustable sizes. This product has the size L and the colour white. Protection level TH3.
Type Disposable hood
EN Standard EN 166
Colour White

Reviews

Be the first to submit a review

Trustpilot