3M S-333LG Disposable Hood EN 12941 EN 166 Grey

MPN
S-333LG
Brand
3M
GTIN-14
04046719250257
Order Code
87-8950
Country of Origin
Portugal
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £89.84
10+ £87.14
50+ £86.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 27 in stock

The S-333 disposable hood is a S Series headpiece for the 3M™ Versaflo™ respiratory system. It covers the head and face and offers eye and face protection according to EN166 (protection against liquid splashes and low impact particles). The disposable hood was manufactured from mechanically resistant material Ventflex. It is particularly soft and flexible, easily wiped off and less lint. As with all light-weight hoods of the S-series, an excellent air distribution provides for more comfort and less noises in this model too. Its polycarbonate visor reliably protects it against mechanical and chemical influences. Thereby, the extra-large field of view offers a very good view. The S-333 one way lens hood is available in two adjustable sizes. This product has the size L and the colour grey. Protection level TH3.
Type Disposable hood
EN Standard EN 166
Colour Grey

Reviews

Be the first to submit a review

Trustpilot