3M S-133L1 Disposable hood EN 12941 EN 166 White

MPN
S-133L1
Brand
3M
GTIN-14
04046719250219
Order Code
87-8935
Country of Origin
Portugal
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £50.60
10+ £48.82
50+ £48.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 63 in stock

The S-133L1 disposable hood is a S Series headpiece for the 3M™ Versaflo™ respiratory system. It covers the head and face and offers eye and face protection according to EN166 (protection against liquid splashes and low impact particles). The disposable hood was made from the cost-effective universal textile material Web24. It thus offers an ideal solution for applications in which the entire header section has to be replaced frequently – for example in pharmaceutical production. As with all light-weight hoods of the S-series, an excellent air distribution provides for more comfort and less noise in this model too. The extra-large field of view offers a very good view. The S-133L1 disposable hood is available in two variable sizes. This product has the size L and the colour white. Protection level TH3.
Type Disposable hood
EN Standard EN 12941, EN 166
Colour White
Material Polypropylene

Reviews

Be the first to submit a review

Trustpilot