3M Refill rolls for Scotchcode STD "3" (3 rolls) 80-6114-2796-6

MPN
7000058786
Brand
3M
GTIN-14
00051128562086
Order Code
51-2083
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £9.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 10/11/2026

A refill roll that is always readily available in STD numbers '3'.

This adhesive labelling system, combined with the flexible polyester film backing, provides a thin, conformable tape that is durable and will hold up in most industrial electrical applications. The smooth surface of this tape allows dirt and grime to be easily wiped off, providing text legibility even after extended exposure to a build up of contamination.


  • Colour White, Black
  • Specification Digit '3'
  • Type (manufacturer type) 80-6114-2796-6
  • Supplied in packs of 3

3 rolls
Type Label Tape Refill
Colour White/Black
Material Polyamide
Maximum Temperature +121°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot