3M R/Y+ Core Connector 2-16mm² 2 Pins Red/Yellow Vibration-Proof

Image Representative of Range

3M R/Y+ Core Connector 2-16mm² 2 Pins Red/Yellow Vibration-Proof

MPN
R/Y+
Brand
3M
GTIN-14
04046719470662
Order Code
11-1824
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
10+ £0.494
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 308 in stock

The 3M R/Y+ core connector is designed for both flexible and fixed cables ranging from 2-16 mm². This connector, coloured red and yellow and featuring two pins, is ideal for EU standard terminal applications. It is widely used in electrical installations for secure and efficient wire connections.
Colour Red, Yellow
Accessory Type Core connector
Connection Cut & Clip
Cross section (flexible) (max.) 16mm²
Cross section (flexible) (min.) 2mm²
Cross section (inflexible) (max.) 16mm²
Cross section (inflexible) (min.) 2mm²
Nominal Voltage 600V
Number of pins 2
Temperature Range up to +105°C

Reviews

Be the first to submit a review

Trustpilot