3M PT206036 2060 Masking Tape Light Green 50 m x 36 mm 1 pc

MPN
7100347318
Brand
3M
GTIN-14
08021684571749
Order Code
87-8925
Country of Origin
Canada
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £6.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The 3M™ Painters masking tape 2060 is a versatile adhesive tape for covering rough surfaces such as concrete or wood. The tape is 36 mm wide and available on a 50m roll.
Type Masking Tape
Width 36mm
Length 50m
Colour Light green
Dimensions (L x W) 50 m x 36 mm
Series 3M™ 2060

Reviews

Be the first to submit a review

Trustpilot