3M PP209024 2090 Scotch® Masking Tape Blue 50 m x 25 mm 1 pc

MPN
7100040565
Brand
3M
GTIN-14
00051131704770
Order Code
87-8922
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £3.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 7 in stockFurther 182 despatched in 4 working days

3M™ 2090 Blue, long term masking tape for smooth and sensitive surfaces. Light creped tape with medium adhesion force. For indoor and outdoor use. Max. 2 weeks weather and UV-rays resistant.
Type Masking Tape
Width 25mm
Length 50m
Colour Blue
Adhesive Tape Features Suitable for indoor/outdoor use
Carrier Material Paper
Dimensions (L x W) 50 m x 25 mm
Series Scotch® 290

Reviews

Be the first to submit a review

Trustpilot