3M™ Polyurethane Adhesive Sealant 560 Black 310ml

Image Representative of Range

3M™ Polyurethane Adhesive Sealant 560 Black 310ml

MPN
7000070289
Brand
3M
GTIN-14
04046719253067
Order Code
87-8028
Country of Origin
France
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Inc VAT) Pack Price
Per 12 Units
12+ £13.09 £157.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 12
Available to back orderBack-order availability date - 24/05/2026

Use 560 polyurethane adhesive sealant from 3M™ for applications such as panel bonding where higher strength and holding strength is required.


  • Shore A hardness of 55
  • Thick paste-like consistency ideal for filling gaps
  • Black colour
  • Supplied in cartridges of 310ml
  • Manufacturer's part 7000070289
Type Polyurethane sealant
Colour Black
Package Size 310ml
Food ProcessingSafe No
Adhesive Type Polyurethane
Adhesive Type.1 Polyurethane
Adhesive Type.2 Polyurethane
Adhesive Type.3 Polyurethane
Adhesive Type.4 Polyurethane
Adhesive Type.5 Polyurethane
Adhesive Type.6 Polyurethane
Adhesive Type.7 Polyurethane
Base Unit (B) - Metric Cubic Dimension 0.516 CDM
Base Unit (B) - Metric Gross Weight 468.0g
Base Unit (B) - Metric Height Dimension 21.5cm
Base Unit (B) - Metric Length Dimension 4.9cm
Base Unit (B) - Metric Width Dimension 4.9cm
Capacity 310ml
Consumer (2) - Item Quantity 1.0
Consumer (2) - Metric Cubic Dimension 666.667 CCM
Consumer (2) - Metric Gross Weight 506.583g
Consumer (2) - Metric Height Dimension 21.5cm
Consumer (2) - Metric Length Dimension 4.9cm
Consumer (2) - Metric Net Weight 466.0g
Consumer (2) - Metric Width Dimension 4.9cm
Consumer (2) - Unit EA
Country of origin FR
Full Cure Time >4 mm/24 hr
Local Catalog ID 560B310
Material Number 7000070289
Product colour Black
Product colour.1 Black
Product colour.2 Black
Product colour.3 Black
Product colour.4 Black
Product colour.5 Black
Sales Unit (S) - Unit CS
Surface Type Metal

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot