3M™ Performance Masking Tape 401E, Brown, 18 mm x 50 m

MPN
7100042899
Brand
3M
GTIN-14
04054596798120
Order Code
87-8512
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £2.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 28 in stock

3M™ 401E Performance Masking Tape is a smooth crepe paper tape with high tensile strength, buff colour, rubber adhesive, thickness 0.17mm. It may be exposed to temperatures up to 140 ° C. Ideal in painting baking processes. Suitable for High-performance industrial and automotive paint masking; oven-drying systems, infrared or heat lamps; air-drying and oven-curing applications.
Type Masking Tape
Width 18mm
Length 50m
Colour Brown
Adhesive Type Gum
Carrier Material Crepe
Dimensions (L x W) 50 m x 18 mm
Maximum Temperature 140°C

Reviews

Be the first to submit a review

Trustpilot