3M Peltor X1P3E Protective Ear Caps 26 dB 1 pc(s)

MPN
7000103988
Brand
3M Peltor
GTIN-14
04046719695454
Order Code
87-8910
Country of Origin
Poland
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £21.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Use the 3M™ PELTOR™ X1 Encapsulate Protection for powerful hearing protection against low to moderate noise levels. The electrically insulated design with double head bracket reduces heat build-up on the head, and the plastic coated stainless steel wire makes the headband the most robust 3M has to offer. It is both strong and comfortable, since the wide flat head bracket has a soft plastic coating which exerts a stable pressure on the head. No exposed metal means that the product is "dielectric" and provides electrical resistance for applications with a risk of sparks or charges. Carefully shaped valves ensure that the ear caps protection can be adjusted easily on the head. Wide, soft foam insulation cushions make employees feel comfortable, while the narrow ear caps provide improved compatibility with other safety equipment. The 3M Peltor X1 hearing protector reduces noise by up to 26 dB and is colour-coded in green, so that the selection of the right protection level from the X series becomes very easy. The pads and foam inserts are available in the form of hygiene kits that can be easily replaced if damaged or worn. This ensures a longer product life. Also available with helmet fixing or neck strap.
Type Ear Defenders
Single Number Rating 26dB
Colour Green
EN Standard EN 352-3:2002
Weight 185

Reviews

Be the first to submit a review

Trustpilot