3M Peltor MT53H7P3E4400-EU Protective Ear Caps Headset 33 dB 1 pc(s)

MPN
7000108541
Brand
3M Peltor
GTIN-14
07318640063297
Order Code
87-8904
Country of Origin
Sweden
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £618.20 £590.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

3M™ Peltor™ LiteCom™ is a high-performance ear protector with built-in radio for wireless near-range communication with other LiteCom headsets and portable Two-way radios operating on the same frequency. With the noise-cancelling microphone with VOX function, you can communicate in loud environments via the hands-free function.
Type Radio Ear Defenders
Single Number Rating 33dB
Colour Black
EN Standard EN 352-3:2002, EN 352-1:2002, EN 50581

Reviews

Be the first to submit a review

Trustpilot