3M Peltor MT15H7AWS6-111 Protective Ear Caps Headset 33 dB 1 pc(s)

MPN
7100195906
Brand
3M Peltor
GTIN-14
07318640069503
Order Code
87-8899
Country of Origin
Sweden
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £710.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The 3M™ PELTOR™ WS™ ProTac XPI Bluetooth® hearing protection headset is equipped with sound level-dependant microphones to ensure the perception of ambient noise and communication in low noise environments. Bluetooth connectivity enables seamless connectivity to Bluetooth-enabled devices. The bold neon yellow provides extra visibility in difficult conditions. IP68-rated, noise-cancelling microphone. FLX2 accessory connection.
Type Headset
Single Number Rating 33dB
Colour Yellow
Battery operated Yes
Battery technology Nickel-Metal Hydride (NiMH)
Battery type AA
Bluetooth Yes
Connectivity technology Wireless
Continuous audio playback time 45 h
Driver Type Dynamic
Ear coupling Supraaural
Headset type Binaural
International Protection (IP) code IP68
Microphone noise-canceling Yes
Microphone type Boom
Package Type Box
Recommended usage Aviation/Air traffic control
Signal-to-Noise Ratio (SNR) 34 dB
Wearing style Head-band
Weight 375g

Reviews

Be the first to submit a review

Trustpilot