3M Peltor MT13H223A ProTac Shooter Impact protective ear caps 32 dB 1 pc(s)

MPN
MT13H223A
Brand
3M Peltor
GTIN-14
00405459612314
Order Code
87-8898
Country of Origin
Sweden
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £122.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 35 in stock

The 3M Peltor ProTac Shooter MT13H223A Impact Protective Ear Caps offer robust hearing protection with a noise reduction rating of 32 dB. Designed for hunting and shooting, they feature a level-dependent function that allows ambient sounds to be heard, enhancing situational awareness. The headset includes a 3.5 mm stereo jack for connecting external devices, a voice-guided menu system for ease of use, and an auto power-off function to conserve battery life. With a rugged design and moisture-resistant electronics, this headset ensures durability and reliability in demanding environments.
Type Ear Defenders
Single Number Rating 32dB
Colour Green
EN Standard EN 352-1:2002, EN 352-4:2001, EN 352-6:2002

Reviews

Be the first to submit a review

Trustpilot