3M Peltor MT13H222A ProTac Hunter Impact protective ear caps 26 dB 1 pc(s)

MPN
7100088458
Brand
3M Peltor
GTIN-14
04054596123120
Order Code
87-8897
Country of Origin
Sweden
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £138.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The 3M Peltor ProTac Hunter MT13H222A Impact Protective Ear Caps provide effective hearing protection with a noise reduction rating of 26 dB. Designed for hunting and shooting, they feature a level-dependent function that allows ambient sounds to be heard, enhancing situational awareness. The headset includes a 3.5 mm stereo jack for connecting external devices and an auto power-off function to conserve battery life. With a rugged design and moisture-resistant electronics, this headset ensures durability and reliability in demanding environments.
Type Ear Defenders
Single Number Rating 26dB
Colour Green
EN Standard EN 352-1:2002, EN 352-4:2001, EN 352-6:2002

Reviews

Be the first to submit a review

Trustpilot