3M Peltor MT13H221P3E ProTac III Protective Ear Caps Headset 31 dB 1 pc(s)

MPN
7100088423
Brand
3M Peltor
GTIN-14
04054596123243
Order Code
87-8896
Country of Origin
Poland
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £88.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The 3M Peltor ProTac III MT13H221P3E Protective Ear Caps Headset offers reliable hearing protection with a noise reduction rating of 31 dB. Designed for demanding environments, it features a level-dependent function that allows ambient sounds to be heard, enhancing situational awareness. The headset includes a 3.5 mm stereo jack for connecting external devices and an auto power-off function to conserve battery life. With a rugged design and moisture-resistant electronics, this headset ensures durability and reliability in harsh conditions.
Type Ear Defenders
Single Number Rating 31dB
Colour Black
EN Standard EN 352-3:2002

Reviews

Be the first to submit a review

Trustpilot