3M Peltor HRXS220P3E WorkTunes Pro Protective Ear Caps Headset 31 dB 1 pc(s)

Order Code:

87-8882

Brand: 3M Peltor MPN: HRXS220P3E EAN-13: 4054596123328
  • Country of Origin: Sweden
  • Free UK shipping available
  • View All
Qty Unit Price (Inc VAT)
1+ £98.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
11 in stock, despatched in 4 working days

3M™ PELTOR™ WorkTunes™ Pro headset with built-in FM radio with station search. Built-in antenna, fast digital setting and station memory provide for flexibility and simple operation. Connection to mobile phone possible, robust construction with double shells. Wearing comfort, the hearing protection does not have to be removed for adjustment. Up to 5 stations can be stored in the ear bracket.
Type Radio Ear Defenders
Single Number Rating 31dB
Colour Black
EN Standard EN 352-3:2002

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot