3M Peltor H520P3E1 Optime II Green Over-the-Head Earmuffs

MPN
7000107763
Brand
3M Peltor
GTIN-14
04046719382415
Order Code
87-8876
Country of Origin
Poland
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £39.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The 3M™ PELTOR™ Optime™ II Green Over-the-Head Earmuffs are highly effective hearing protection, which even reduces extremely low frequencies. They are ideal for noisy, demanding environments with high levels of industrial noise such as airports or construction sites where helmets must be worn. A variety of adapters are available to choose from, making hearing protectors compatible with a wide range of helmets. The Earmuffs with helmet attachment in classic green dampen noise level by up to 30 dB. They have sealing rings filled with a unique combination of liquid and foam. The generous space inside the ear caps helps to prevent a build-up of heat and moisture. The wide soft cushions reduce the pressure around the ears, so that comfortable wear is possible even over long periods of time. The pads and foam pads are available in the form of hygiene kits, which can be easily replaced if they are damaged or worn. This allows longer product life.
Type Ear Defenders
Single Number Rating 31dB
Colour Green
EN Standard EN 352-1
Weight 210g

Reviews

Be the first to submit a review

Trustpilot