3M Peltor H510AKG Peltor KID Protective ear caps 27 dB EN 352-1 1 pc

MPN
H510AKG
Brand
3M Peltor
GTIN-14
05902658102899
Order Code
18-5693
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £22.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 180 in stock

3M Peltor H510AKG is a pair of protective ear caps specifically designed for children under the Peltor KID series, offering effective ear protection with a noise reduction rating of 27 dB in accordance with the EN 352-1 standard. These ear caps serve as reliable personal protective equipment (PPE) by attenuating ambient noise levels, making them suitable for environments where auditory protection is necessary, such as loud settings in both occupational and recreational contexts. The H510AKG model is engineered with a focus on comfort and fit for younger users, thereby ensuring prolonged usage without discomfort, which is essential in educational and entertainment venues where sound levels may exceed safe thresholds.
Type Protective ear caps
Colour Neon green
EN Standard EN 352
SNR 27dB
Weight 140g

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot