3M Peltor G30NUO Peltor G3000 Hard Hat EN 397 EN 12492 EN 50365 Orange

MPN
7000039720
Brand
3M Peltor
GTIN-14
07318640053670
Order Code
87-8873
Country of Origin
Poland
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £21.42
10+ £20.26
50+ £19.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Model G3000 has been developed in close cooperation with forestry and industry. Designed for harsh working conditions and the highest safety requirements, it offers an optimum ventilation and visibility. The interior can be turned to 180° so that the helmet can be worn with the shielding on the neck. This is a big advantage when working in confined spaces or for example while climbing. A Uvicator sensor measures the received UV radiation in the sun. The red colour at the indicated point fades over with time and slowly turns white. If the Uvicator sensor is completely turned white, then this indicates that helmet has received the highest tolerable radiation and must be replaced.
Type Hard Hat
EN Standard EN 397
Colour Orange
Material Polyethylene (PE)
Head width (max.) 620mm
Head width (min.) 530mm
Product colour Orange
Ventilation Yes
Weight 310g

Reviews

Be the first to submit a review

Trustpilot