3M™ OX 3000 17-5118-3040M Comfort Line Overspectacles - Clear Lens

MPN
17-5118-3040
Brand
3M
GTIN-14
04046719420742
Order Code
51-8013
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £7.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 250 in stock

The 3M™ OX 3000 17-5118-3040M Comfort Line Overspectacles Clear Lens are the natural choice for anyone wearing earmuffs. Over-spec with straight adjustable temples that fit perfectly in combination with Peltor ear protectors. The non-slip rubber tips give additional comfort.


  • Ideal for eyeglass wearers
  • Plastic material
  • Colourless windscreen tinting
  • Blue frame with clear lens colour
  • Comfortable and very light over normal glasses
  • Adjustable band offer maximum comfort
  • DX ™ anti-fitting hardcoat
  • Protection Class F, optical Class 1 UV-Filter
  • 2-1.2.3M.1.F lens marking
  • EN166 standard
  • 92% visible light transmittance
Type Safety Glasses
DIN Standard DIN 166-1
EN Standard EN 166-1
Lens Colour Clear
Material Plastic
Colour Blue, Black
Lens Material Plastic
Standards EN166

Reviews

Be the first to submit a review

Trustpilot