3M™ GT700000588 4520 Protective Coverall - L

Image Representative of Range

3M™ GT700000588 4520 Protective Coverall - L

MPN
7000034762
Brand
3M
GTIN-14
04046719401116
Order Code
65-3624
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £9.70 £6.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 189 in stock

These large sized protective coveralls from the 3M™ 4520 range use the latest lightweight, breathable material technology and are suitable for a variety of industrial applications where maximum protection is required including asbestos removal, cement manufacturing, grinding and polishing, construction work and paint spraying.


  • Breathable material reduces heat stress
  • Extremely light weight
  • 3-panel elasticated hood for enhanced compatibility with complimentary PPE
  • Knitted cuffs and elasticated waist and ankles for increased comfort and freedom of movement
  • 2-way zipper with sealable tab on stormflap for added convenience and protection
  • Anti-static treatment to reduce charge build-up
  • Meets inward leakage requirements of EN 1073-2 for protection against nuclear particles.
  • PPE Directive Category III, Type 5/6 protective garment
  • Size L
Type Coverall
Colour White
Material Spunbond Meltblown Spunbond (SMS)
Size L
3-panel hood Yes
Anti-Static Yes
Closure location Front
Closure type Zipper
Consumer life stage Adult
Disposable Yes
Elastic waist & ankles Yes
EN Standards EN 1073-2
Gender Unisex
Hooded Yes
Knitted cuffs Yes
Product main colour White
Protection features Dust resistant, Static proof
Size (S/M/L) L

Reviews

Be the first to submit a review

Trustpilot