3M™ Glass Cloth Electrical Tape 27, 12 mm x 20 m

MPN
7100119565
Brand
3M
GTIN-14
03134375300728
Order Code
87-8952
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £16.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 85 in stock

3M™ fibre-optic fabric tape 27 is a 0.178 mm woven insulating tape with pressure-sensitive, heat-hardened rubber adhesive. The adhesive tape is designed for use in dry 600 volt applications requiring high mechanical strength and high temperature resistance. The adhesive has been specially developed and prepared for corrosion protection.
Type Electrical Tape
Width 12mm
Length 20m
Colour White
Adhesive Tape Features Fibreglass-reinforced
Adhesive Type Gum
Carrier Material Fibreglass fabric
Dimensions (L x W) 20 m x 12 mm
Maximum Temperature +150°C

Reviews

Be the first to submit a review

Trustpilot