3M GG501NSGAF-BLU Goggle Gear 500 Safety Goggles Anti-Fog Coating Blue Grey

MPN
7100185183
Brand
3M
GTIN-14
04054596623989
Order Code
87-8820
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £23.74 £23.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

For use in clean rooms and hospitals, grey blue frame and black neoprene headband. Cleaning, disinfection and sterilization in the autoclave at 121° degrees Celsius. The 3M™ Goggle Gear 500 are the only slim full-view goggles that can also be used with a prescription insert. Have the correction insert frame fitted by the optician. Ergonomic, extremely slim and light, the 3M™ Goggle Gear 500 offers protection against mechanical energy, liquid drops and coarse particles. Easily removable, adjustable neoprene headband provides comfort and secure hold. High compatibility with breath and hearing protection products is guaranteed just as much as anti-fog discs thanks to 3M™ Premium Scotchgard™ Anti-fog coating.
Type Safety Goggles
DIN Standard DIN 166
EN Standard EN 166
Lens Colour None
Colour Blue, Grey

Reviews

Be the first to submit a review

Trustpilot