3M G500-OR Head Mount Orange

MPN
G500-OR
Brand
3M
GTIN-14
04046719781010
Order Code
87-8817
Country of Origin
Poland
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £27.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The 3M™ Peltor™ head mount G500 combines face and ear protection in a system and ensures optimum protection in the different application areas. The innovative head part design can be used in combination with different 3M ear protection caps, communications systems and integrated safety glasses. The Model G500-GU is yellow and as an individual component for the G500 combination for the industry. The headband with the ergonomically shaped neck cushion ensures maximum comfort for long periods of time. The comfortable rotating ratchet fastener with easy-grip adjustment button allows for a quick and precise size setting. An individual adjustment is also due to the triple adjustable height adjustment is possible. For optimum ventilation provides the front plate with ventilation slots, which includes a convenient cable holder for fixing communication systems.
Type Hard Hat
Colour Orange

Reviews

Be the first to submit a review

Trustpilot