3M G3501MW G3501M-VI Hard Hat EN 50365 White

MPN
7100077208
Brand
3M
GTIN-14
04054596015340
Order Code
87-8816
Country of Origin
Sweden
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £39.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Extreme temperatures, metal sparks and splashes – extreme conditions. And a rough workplace. The 3M™ heat protection helmet G3501 offers highest protection in the harshest environment. At the same time, the helmet is a flexible, comfortable and user-friendly "carrier platform" for products to protect hearing, eyes and face during metal working. Available in six colours with pinlock or ratchet fastener. Our high-temperature safety helmet is fully compatible with the range of eyes, faces and hearing protection from 3M. It features a leather sweat band for enhanced comfort and a headband that can be rotated 180° to provide a better field of vision when working in confined spaces. The helmet with electrical insulation up to 1000 VAC in accordance with EN50365 for working in low voltage environments is  approved for the temperature range from -30 °C to +150 °C.
Type Hard Hat
EN Standard EN 50365
Colour White
Material HDPE
Weight 385g

Reviews

Be the first to submit a review

Trustpilot